Sanyo Denki San Ace 9SG Series Axial Fan, 24 V dc, DC Operation, 441.7m³/h, 48W, 2A Max, 120 x 120 x 38mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-9428
Mfr. Part No.:
9SG1224P1G01
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Power Consumption

48W

Width

120mm

Depth

38mm

Maximum Current

2A

Termination Type

Lead Wire

Dimensions

120 x 120 x 38mm

Air Flow

441.7m³/h

Noise Level

64dB(A)

Fan Speed

6000rpm

Sensor Type

Pulse

Bearing Type

Ball

COO (Country of Origin):
PH

Sanyo Denki Axial Fan, 64dB Noise Level, 6000rpm Speed - San Ace 9SG Series - 9SG1224P1G01


Need a way to reliably cool your enclosed components? Choose this axial fan from Sanyo Denki. Its integrated pulse sensor accurately monitors the fan's speed, giving you precise control over your ventilation system for effective cooling. As it's fitted with a ball bearing, the device generates low levels of friction during operation to minimise the risk of vibrations and wear. The unit's high speed of 6000rpm means it moves air quickly to prevent heat build-up from damaging your appliances.

Features & Benefits


• Built-in locked rotor protection to prevent damage
• Aluminium frame is resistant to impact and corrosion
• Low sound output of 64dB for quiet operation
• Compact dimensions of 120 (height) x 120 (width) x 38mm (depth) to fit into tight enclosures
• Wide operating temperature range of -20°C to +70°C for use in demanding environments

Applications


• HVAC systems
• Fume extraction
• Chemical processing
• Logistics industry

How long will this axial fan last?


This axial fan has an expected lifespan of 40,000 hours at +60°C and 70,000 hours at +40°C for long-lasting performance.