Sanyo Denki 109R Series Axial Fan, 24 V dc, DC Operation, 61.8m³/h, 1.68W, 70mA Max, 80 x 80 x 25mm
- RS Stock No.:
- 191-9285
- Mfr. Part No.:
- 109R0824H402
- Brand:
- Sanyo Denki
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-9285
- Mfr. Part No.:
- 109R0824H402
- Brand:
- Sanyo Denki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 80mm | |
Power Consumption | 1.68W | |
Width | 80mm | |
Maximum Current | 70mA | |
Depth | 25mm | |
Dimensions | 80 x 80 x 25mm | |
Air Flow | 61.8m³/h | |
Termination Type | Lead Wire | |
Noise Level | 29dB(A) | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 80mm | ||
Power Consumption 1.68W | ||
Width 80mm | ||
Maximum Current 70mA | ||
Depth 25mm | ||
Dimensions 80 x 80 x 25mm | ||
Air Flow 61.8m³/h | ||
Termination Type Lead Wire | ||
Noise Level 29dB(A) | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- PH
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.