Sanyo Denki 109R Series Axial Fan, 12 V dc, DC Operation, 31.8m³/h, 1.32W, 110mA Max, 60 x 60 x 25mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
191-9273
Mfr. Part No.:
109R0612H402
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Width

60mm

Power Consumption

1.32W

Depth

25mm

Maximum Current

110mA

Termination Type

Lead Wire

Dimensions

60 x 60 x 25mm

Air Flow

31.8m³/h

Noise Level

28dB(A)

Bearing Type

Ball

COO (Country of Origin):
PH
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.