Sanyo Denki 109P Series Axial Fan, 12 V dc, DC Operation, 32.1cfm, 2.4W, 200mA Max, 80 x 80 x 15mm
- RS Stock No.:
- 191-9257
- Mfr. Part No.:
- 109P0812H702
- Brand:
- Sanyo Denki
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-9257
- Mfr. Part No.:
- 109P0812H702
- Brand:
- Sanyo Denki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 12 V dc | |
AC or DC Operation | DC | |
Height | 80mm | |
Power Consumption | 2.4W | |
Width | 80mm | |
Depth | 15mm | |
Maximum Current | 200mA | |
Termination Type | Lead Wire | |
Air Flow | 32.1cfm | |
Dimensions | 80 x 80 x 15mm | |
Noise Level | 31dB(A) | |
Direction of Curve | Forward | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 80mm | ||
Power Consumption 2.4W | ||
Width 80mm | ||
Depth 15mm | ||
Maximum Current 200mA | ||
Termination Type Lead Wire | ||
Air Flow 32.1cfm | ||
Dimensions 80 x 80 x 15mm | ||
Noise Level 31dB(A) | ||
Direction of Curve Forward | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- PH
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
The San Ace DC Fans feature high airflow, high static pressure, low power consumption, and low vibration. In the development phase, we thoroughly reviewed impeller shape, motor characteristics, operating airflow, and expected life to achieve target performance. We realized excellent cooling performance by leveraging our technology accumulated over a long period of time.
The Sanyo Denki DC fan of series San Ace 109P has a plastic frame having flammability of UL 94V-0. Its impeller is also made up of plastic. It has -30°C to +70°C storage temperature.
Locked rotor burnout protection
Reverse polarity protection
Reverse polarity protection