Sanyo Denki 109P Series Axial Fan, 24 V dc, DC Operation, 14.1cfm, 1.44W, 60mA Max, 60 x 60 x 15mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
191-9254
Mfr. Part No.:
109P0624H702
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

24 V dc

Height

60mm

AC or DC Operation

DC

Width

60mm

Power Consumption

1.44W

Maximum Current

60mA

Depth

15mm

Dimensions

60 x 60 x 15mm

Termination Type

Lead Wire

Air Flow

14.1cfm

Noise Level

32dB(A)

Direction of Curve

Forward

Bearing Type

Ball

COO (Country of Origin):
PH
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.

The San Ace DC Fans feature high airflow, high static pressure, low power consumption, and low vibration. In the development phase, we thoroughly reviewed impeller shape, motor characteristics, operating airflow, and expected life to achieve target performance. We realized excellent cooling performance by leveraging our technology accumulated over a long period of time.

The Sanyo Denki DC fan of series San Ace 109P has a plastic frame having flammability of UL 94V-0. Its impeller is also made up of plastic. It has -30°C to +70°C storage temperature.

Locked rotor burnout protection
Reverse polarity protection