Panasonic ASFN Series Axial Fan, 12 V dc, DC Operation, 0.75m³/min, 3.12W, 260mA Max, 60 x 60 x 25mm
- RS Stock No.:
- 184-6758
- Mfr. Part No.:
- ASFN66371
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 184-6758
- Mfr. Part No.:
- ASFN66371
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dimensions:
40 x 40 x 10mm, 60 x 60 x 25mm, 80 x 80 x 25mm, 92 x 92 x 25mm, 120 x 120 x 25mm, 120 x 120 x 38mm
Rated operating voltages: 5V DC, 12V DC, 24V DC, (48V DC ASFN1*B** series only)
Different rotation speeds per model
Fan blockage protection
Reverse polarity, over voltage protection
Frame: plastic
Long lifetime
Quiet operation
Optionally available with lock sensor output (alarm in case fan is blocked)
40 x 40 x 10mm, 60 x 60 x 25mm, 80 x 80 x 25mm, 92 x 92 x 25mm, 120 x 120 x 25mm, 120 x 120 x 38mm
Rated operating voltages: 5V DC, 12V DC, 24V DC, (48V DC ASFN1*B** series only)
Different rotation speeds per model
Fan blockage protection
Reverse polarity, over voltage protection
Frame: plastic
Long lifetime
Quiet operation
Optionally available with lock sensor output (alarm in case fan is blocked)
Dimensions: 60 x 60 x 25mm
Rated voltages: 12V DC, 24V DC
Several rotation speeds per model
Blockage protection with automatic restart
Reverse polarity and overvoltage protection
Optional: Lock sensor output (alarm is triggered if fan is blocked)
Rated voltages: 12V DC, 24V DC
Several rotation speeds per model
Blockage protection with automatic restart
Reverse polarity and overvoltage protection
Optional: Lock sensor output (alarm is triggered if fan is blocked)
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 60mm |
Power Consumption | 3.12W |
Width | 60mm |
Depth | 25mm |
Maximum Current | 260mA |
Termination Type | Lead Wire |
Air Flow | 0.75m³/min |
Dimensions | 60 x 60 x 25mm |
Noise Level | 36.5dB(A) |
Bearing Type | Ball |