Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 220.9m³/h, 10.8W, 900mA Max, 120 x 120 x 25mm
- RS Stock No.:
- 181-0528
- Mfr. Part No.:
- 9G1212P4G03
- Brand:
- Sanyo Denki
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.74
(exc. VAT)
£36.89
(inc. VAT)
- RS Stock No.:
- 181-0528
- Mfr. Part No.:
- 9G1212P4G03
- Brand:
- Sanyo Denki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Supply Voltage | 12 V dc | |
| Height | 25mm | |
| AC or DC Operation | DC | |
| Power Consumption | 10.8W | |
| Width | 120mm | |
| Maximum Current | 900mA | |
| Depth | 120mm | |
| Dimensions | 120 x 120 x 25mm | |
| Air Flow | 220.9m³/h | |
| Termination Type | Lead Wire | |
| Noise Level | 51dB(A) | |
| Sensor Type | Pulse | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 12 V dc | ||
Height 25mm | ||
AC or DC Operation DC | ||
Power Consumption 10.8W | ||
Width 120mm | ||
Maximum Current 900mA | ||
Depth 120mm | ||
Dimensions 120 x 120 x 25mm | ||
Air Flow 220.9m³/h | ||
Termination Type Lead Wire | ||
Noise Level 51dB(A) | ||
Sensor Type Pulse | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- PH
The Sanyo Denki Axial Fan has DC operation type with 12 V dc of supply voltage with dimensions of 120 x 120 x 25mm.
High performance
Low power consumption
Low vibration
Low leakage of flux
High reliability
Low power consumption
Low vibration
Low leakage of flux
High reliability

