Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 110.4m³/h, 18.5W, 1.54A Max, 60 x 60 x 38mm

Discontinued
RS Stock No.:
181-0519
Mfr. Part No.:
9G0612P1G03
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

38mm

Power Consumption

18.5W

Width

60mm

Depth

60mm

Maximum Current

1.54A

Termination Type

Lead Wire

Dimensions

60 x 60 x 38mm

Air Flow

110.4m³/h

Noise Level

58dB(A)

Sensor Type

Pulse

Bearing Type

Ball

COO (Country of Origin):
PH
The Sanyo Denki Axial Fan has DC operation type with 12 V dc of supply voltage with dimensions of 60 x 60 x 38mm.

High performance
Low power consumption
Low vibration
Low leakage of flux
High reliability