Sanyo Denki 109R Series Axial Fan, 12 V dc, DC Operation, 63m³/h, 5.64W, 470mA Max, 60 x 60 x 25mm
- RS Stock No.:
- 181-0501
- Mfr. Part No.:
- 109R0612P4J03
- Brand:
- Sanyo Denki
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.41
(exc. VAT)
£23.29
(inc. VAT)
- RS Stock No.:
- 181-0501
- Mfr. Part No.:
- 109R0612P4J03
- Brand:
- Sanyo Denki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | DC | |
| Height | 25mm | |
| Power Consumption | 5.64W | |
| Width | 60mm | |
| Maximum Current | 470mA | |
| Depth | 60mm | |
| Termination Type | Lead Wire | |
| Dimensions | 60 x 60 x 25mm | |
| Air Flow | 63m³/h | |
| Noise Level | 44dB(A) | |
| Sensor Type | Pulse | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 25mm | ||
Power Consumption 5.64W | ||
Width 60mm | ||
Maximum Current 470mA | ||
Depth 60mm | ||
Termination Type Lead Wire | ||
Dimensions 60 x 60 x 25mm | ||
Air Flow 63m³/h | ||
Noise Level 44dB(A) | ||
Sensor Type Pulse | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- PH
Sanyo Denki Axial Fan, 7,600rpm Speed, 90g Weight - San Ace 109R Series - 109R0612P4J03
Want to keep your equipment cool under pressure? Go for this axial fan from Sanyo Denki. Its blades rotate at a speed of 7,600rpm to deliver powerful air circulation for enclosed, rack-mounted devices. Thanks to its compact dimensions of 60 (H) x 60 (W) x 25mm (W), you'll have no issue setting this unit up in tight enclosures. As the blades and frame are made of durable plastic, it holds its own against impact and wear, so it's a reliable pick for harsh environments.
• Integrated locked rotor burnout and reverse polarity protection for enhanced electrical safety
• Lead wire termination style is simple and doesn't need complex tools, saving you time and hassle
• Light weight of 90g to place minimal strain on your setup
• Low sound output of 44dB for quiet operation
• Expected lifespan of 40,000 hours at +60°C for long-term performance
• Lead wire termination style is simple and doesn't need complex tools, saving you time and hassle
• Light weight of 90g to place minimal strain on your setup
• Low sound output of 44dB for quiet operation
• Expected lifespan of 40,000 hours at +60°C for long-term performance
Applications
• Consumer electronics
• Data banks
• Factory control centres
• Data banks
• Factory control centres
The Sanyo Denki Axial Fan has DC operation type with 12 V dc of supply voltage with dimensions of 60 x 60 x 25mm.
What's the operating temperature range of this fan?
High performance
Low power consumption
Low vibration
Low leakage of flux
High reliability
Low power consumption
Low vibration
Low leakage of flux
High reliability
This unit has a wide operating temperature range between -20℃ and +60℃, making it a dependable choice for challenging conditions.

