ebm-papst 4300N Series Axial Fan, 48 V dc, DC Operation, 285m³/h, 119 x 119 x 32mm
- RS Stock No.:
- 168-2647
- Mfr. Part No.:
- 4318NH3
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-2647
- Mfr. Part No.:
- 4318NH3
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 48 V dc | |
Height | 119mm | |
AC or DC Operation | DC | |
Width | 119mm | |
Depth | 32mm | |
Termination Type | Lead Wire | |
Dimensions | 119 x 119 x 32mm | |
Air Flow | 285m³/h | |
Noise Level | 55dB | |
Fan Speed | 4000rpm | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 48 V dc | ||
Height 119mm | ||
AC or DC Operation DC | ||
Width 119mm | ||
Depth 32mm | ||
Termination Type Lead Wire | ||
Dimensions 119 x 119 x 32mm | ||
Air Flow 285m³/h | ||
Noise Level 55dB | ||
Fan Speed 4000rpm | ||
- COO (Country of Origin):
- HU
ebm-papst 4300N Series Axial Fan
The ebm-papst 4300N series is a square-shaped DC axial fan. Its housing and impeller are made of plastic with ball bearing system. This fan has speed limit alarm, PWM and analogue control unit. It has external and internal temperature sensors. The fan has an electrical rating of 48VDC with a speed of 4000rpm.
Features and Benefits
• Auto restart capability
• Low noise level
• Moisture protection
• Operating temperature ranges between -20°C and 75°C
• Low noise level
• Moisture protection
• Operating temperature ranges between -20°C and 75°C
Applications
• Air conditioner
• Heating and ventilation
• Industrial electronics
• Refrigeration
• Heating and ventilation
• Industrial electronics
• Refrigeration
Certifications
• CCC
• CE certified
• CSA certified
• EAC approved
• UL approved
• VDE approved
• CE certified
• CSA certified
• EAC approved
• UL approved
• VDE approved