Sanyo Denki San Ace 9GV Series Axial Fan, 12 V dc, DC Operation, 40.8m³/h, 7.2W, 600mA Max, 40 x 40 x 28mm
- RS Stock No.:
- 136-7878
- Mfr. Part No.:
- 9GV0412J301
- Brand:
- Sanyo Denki
Discontinued
- RS Stock No.:
- 136-7878
- Mfr. Part No.:
- 9GV0412J301
- Brand:
- Sanyo Denki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | DC | |
| Height | 40mm | |
| Width | 40mm | |
| Power Consumption | 7.2W | |
| Depth | 28mm | |
| Maximum Current | 600mA | |
| Termination Type | Lead Wire | |
| Air Flow | 40.8m³/h | |
| Dimensions | 40 x 40 x 28mm | |
| Noise Level | 54dB | |
| Fan Speed | 14700rpm | |
| Sensor Type | Tachometer | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 40mm | ||
Width 40mm | ||
Power Consumption 7.2W | ||
Depth 28mm | ||
Maximum Current 600mA | ||
Termination Type Lead Wire | ||
Air Flow 40.8m³/h | ||
Dimensions 40 x 40 x 28mm | ||
Noise Level 54dB | ||
Fan Speed 14700rpm | ||
Sensor Type Tachometer | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- PH
Sanyo Denki Axial Fan, 14,700rpm Fan Speed, 12V DC Voltage Rating - San Ace 9GV Series - 9GV0412J301
This small but mighty axial fan from Sanyo Denki makes it a breeze to keep electrical components cool. It can ramp up to a speed of 14,700rpm to calm down industrial computers, helping to prevent overheating. Thanks to its low noise level of 55dB, you can breathe a sigh of relief knowing it won't cause a racket. A voltage rating of 12V DC means it's a good choice for use in low-voltage systems.
Features and Benefits
• Compact dimensions of 40 (L) x 40 (W) x 28mm (D) for installation in tight enclosures
• Wide operating temperature range between -20°C and +60°C for use in extreme environments
• Long lifespan of 40,000 hours at +60°C for long-lasting performance
• Plastic frame and impeller are flame-retardant for safety in the event of a fire
• Wide operating temperature range between -20°C and +60°C for use in extreme environments
• Long lifespan of 40,000 hours at +60°C for long-lasting performance
• Plastic frame and impeller are flame-retardant for safety in the event of a fire
Applications
• Heating and cooling systems
• Equipment maintenance
• Manufacturing facilities
• Computer devices
• Equipment maintenance
• Manufacturing facilities
• Computer devices
What's the airflow rate of this axial fan?
• CE certified
• CUR certified
• TUV certified
• UL approved
• CUR certified
• TUV certified
• UL approved
This axial fan has an airflow rate of 40.8m³/h, so it provides powerful cooling for your sensitive electronic components.
