Sanyo Denki San Ace 109 AC Series Axial Fan, 100 V ac, AC Operation, 384m³/h, 27W, 330mA Max, 172 x 51mm
- RS Stock No.:
- 132-9158
- Mfr. Part No.:
- 109-311
- Brand:
- Sanyo Denki
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 132-9158
- Mfr. Part No.:
- 109-311
- Brand:
- Sanyo Denki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Supply Voltage | 100 V ac | |
| AC or DC Operation | AC | |
| Power Consumption | 27W | |
| Depth | 51mm | |
| Maximum Current | 330mA | |
| Termination Type | Lead Wire | |
| Dimensions | 172 x 51mm | |
| Air Flow | 384m³/h | |
| Noise Level | 60dB | |
| Fan Speed | 3500rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 100 V ac | ||
AC or DC Operation AC | ||
Power Consumption 27W | ||
Depth 51mm | ||
Maximum Current 330mA | ||
Termination Type Lead Wire | ||
Dimensions 172 x 51mm | ||
Air Flow 384m³/h | ||
Noise Level 60dB | ||
Fan Speed 3500rpm | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- JP
Sanyo Denki AC Axial Fans
Related links
- Sanyo Denki San Ace 109 AC Series Axial Fan AC Operation 27W 172 x 51mm
- Sanyo Denki San Ace 109 AC Series Axial Fan AC Operation 37.5W 160 x 160 x 51mm
- Sanyo Denki San Ace 109P Series Axial Fan DC Operation 13.92W 172 x 51mm
- Sanyo Denki San Ace 9HV Series Axial Fan DC Operation 120W 172 x 150 x 51mm
- Sanyo Denki San Ace 9HV Series Axial Fan DC Operation 240W 172 x 150 x 51mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 4W 38 x 38 x 28mm
- Sanyo Denki San Ace 9AD Series Axial Fan AC Operation 4.4W 120 x 120 x 38mm
- Sanyo Denki San Ace 9AD Series Axial Fan AC Operation 4.5W 92 x 92 x 38mm
