ebm-papst 4300N Series Axial Fan, 12 V dc, DC Operation, 119 x 119 x 32mm
- RS Stock No.:
- 125-1636
- Mfr. Part No.:
- 4312NL
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£37.42
(exc. VAT)
£44.90
(inc. VAT)
- RS Stock No.:
- 125-1636
- Mfr. Part No.:
- 4312NL
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 12 V dc | |
Height | 119mm | |
AC or DC Operation | DC | |
Width | 119mm | |
Depth | 32mm | |
Termination Type | Lead Wire | |
Dimensions | 119 x 119 x 32mm | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 12 V dc | ||
Height 119mm | ||
AC or DC Operation DC | ||
Width 119mm | ||
Depth 32mm | ||
Termination Type Lead Wire | ||
Dimensions 119 x 119 x 32mm | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- HU
ebm-papst High Performance Reduced Noise DC Fans - 4300N Series
The ebm-papst high-performance fan offers reduced operating noise thanks to a new aero-acoustic design.
Fan operation is made easier with PWM and tachometer output model options.
Manufacturer part number suffix: 'U' denotes IP68 protected, "R" denotes humidity protected.
Fan operation is made easier with PWM and tachometer output model options.
Manufacturer part number suffix: 'U' denotes IP68 protected, "R" denotes humidity protected.
Features and Benefits
• Superior efficiency
• Lower noise levels
• Reduced power consumption
• Similar air flow running at a lower speed
• Lower noise levels
• Reduced power consumption
• Similar air flow running at a lower speed