ebm-papst Series AxiForce 80 Series Axial Fan, 48 V dc, dc Operation, 135m³/h, 11.5W, 240mA Max, IP20, 80 x 80 x 38mm
- RS Stock No.:
- 646-789
- Mfr. Part No.:
- 8315100322
- Brand:
- ebm-papst
Subtotal (1 unit)*
£43.04
(exc. VAT)
£51.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 36 unit(s) shipping from 16 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £43.04 |
*price indicative
- RS Stock No.:
- 646-789
- Mfr. Part No.:
- 8315100322
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 48 V dc | |
AC or DC Operation | dc | |
Height | 80mm | |
Power Consumption | 11.5W | |
Width | 80mm | |
Maximum Current | 240mA | |
Depth | 38mm | |
Dimensions | 80 x 80 x 38mm | |
Air Flow | 135m³/h | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 48 V dc | ||
AC or DC Operation dc | ||
Height 80mm | ||
Power Consumption 11.5W | ||
Width 80mm | ||
Maximum Current 240mA | ||
Depth 38mm | ||
Dimensions 80 x 80 x 38mm | ||
Air Flow 135m³/h | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- HU
AxiForce 80
AxiForce is the latest generation of compact axial fan from ebm-papst. Developed for applications with high back pressures whilst offering a steep performance curve characteristic.
Features and Benefits
•Models offering air flow up to 215m3/h
•Aerodynamic design of housing and impeller providing quiet operation
•Powerful and efficient motor technology
•Long service life
•IP68 options offering resistance to harsh environmental conditions
•PWM control and speed signal options available
Applications: Variable frequency drives, automation equipment, LED displays, power modules for 5G mobile network infrastructure, video streaming servers or data centre equipment.
•Aerodynamic design of housing and impeller providing quiet operation
•Powerful and efficient motor technology
•Long service life
•IP68 options offering resistance to harsh environmental conditions
•PWM control and speed signal options available
Applications: Variable frequency drives, automation equipment, LED displays, power modules for 5G mobile network infrastructure, video streaming servers or data centre equipment.