ebm-papst Axial Fan, 400 V ac, ac Operation, 3610m³/h, 415W, 700mA Max, IP54, 522 x 172.5mm
- RS Stock No.:
- 646-766
- Mfr. Part No.:
- S4D450AU0101
- Brand:
- ebm-papst
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 646-766
- Mfr. Part No.:
- S4D450AU0101
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 400 V ac | |
Height | 522mm | |
AC or DC Operation | ac | |
Power Consumption | 415W | |
Maximum Current | 700mA | |
Depth | 172.5mm | |
Dimensions | 522 x 172.5mm | |
Air Flow | 3610m³/h | |
IP Rating | IP54 | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 400 V ac | ||
Height 522mm | ||
AC or DC Operation ac | ||
Power Consumption 415W | ||
Maximum Current 700mA | ||
Depth 172.5mm | ||
Dimensions 522 x 172.5mm | ||
Air Flow 3610m³/h | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- HU
The ebm-papst AC axial fan with HyBlade sickle-shaped blades features five blades and a guard grille for short nozzle configurations. It provides airflow in the V direction and rotates counter clockwise when viewed toward the rotor. The fan has an IP54 degree of protection and insulation class F, along with H2 moisture and environmental protection class. Electrical hookup is via a terminal box, and motor protection is provided by a thermal overload protector with basic insulation.
Rotor surface is painted black
Terminal box material is PP plastic
Blade material is press fitted sheet steel blank, sprayed with PP plastic
Guard grille material is steel, coated with black plastic (RAL 9005)
Terminal box material is PP plastic
Blade material is press fitted sheet steel blank, sprayed with PP plastic
Guard grille material is steel, coated with black plastic (RAL 9005)