ebm-papst Axial Fan, 230 V ac, ac Operation, 2245m³/h, 350W, 1.55A Max, IP44, 360 x 179.6mm
- RS Stock No.:
- 646-764
- Mfr. Part No.:
- S2E300AP0250
- Brand:
- ebm-papst
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 646-764
- Mfr. Part No.:
- S2E300AP0250
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 230 V ac | |
Height | 360mm | |
AC or DC Operation | ac | |
Power Consumption | 350W | |
Depth | 179.6mm | |
Maximum Current | 1.55A | |
Dimensions | 360 x 179.6mm | |
Air Flow | 2245m³/h | |
IP Rating | IP44 | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V ac | ||
Height 360mm | ||
AC or DC Operation ac | ||
Power Consumption 350W | ||
Depth 179.6mm | ||
Maximum Current 1.55A | ||
Dimensions 360 x 179.6mm | ||
Air Flow 2245m³/h | ||
IP Rating IP44 | ||
- COO (Country of Origin):
- DE
The ebm-papst AC axial panel fan features five sickle-shaped blades and a guard grille for short nozzle applications, providing airflow in the V direction with counter clockwise rotation when viewed toward the rotor. It offers an IP44 degree of protection, depending on installation and position, in accordance with EN 60034-5. The fan is built with insulation class F and H1 moisture and environmental protection class. It supports a maximum motor ambient temperature of +80°C and a minimum of -40°C for transport or storage. Designed for horizontal shaft installation or with the rotor on the bottom by default (rotor on top available on request), it also includes condensation drainage holes on the rotor side.
Rotor surface painted in black
Terminal box made from PP plastic
Blades constructed with sheet steel and finished in black paint
Guard grille built from steel, coated with black plastic (RAL 9005)
Terminal box made from PP plastic
Blades constructed with sheet steel and finished in black paint
Guard grille built from steel, coated with black plastic (RAL 9005)