ebm-papst Axial Fan, 230 → 460 V, ac Operation, 1860m³/h, 72W, 320mA Max, IP55, 250 x 250 x 78.5mm
- RS Stock No.:
- 624-693
- Mfr. Part No.:
- W1G200-EC87-25
- Brand:
- ebm-papst
Subtotal (1 unit)*
£139.61
(exc. VAT)
£167.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £139.61 |
*price indicative
- RS Stock No.:
- 624-693
- Mfr. Part No.:
- W1G200-EC87-25
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 230 → 460 V | |
Height | 250mm | |
AC or DC Operation | ac | |
Width | 250mm | |
Power Consumption | 72W | |
Maximum Current | 320mA | |
Depth | 78.5mm | |
Dimensions | 250 x 250 x 78.5mm | |
Air Flow | 1860m³/h | |
IP Rating | IP55 | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 → 460 V | ||
Height 250mm | ||
AC or DC Operation ac | ||
Width 250mm | ||
Power Consumption 72W | ||
Maximum Current 320mA | ||
Depth 78.5mm | ||
Dimensions 250 x 250 x 78.5mm | ||
Air Flow 1860m³/h | ||
IP Rating IP55 | ||
- COO (Country of Origin):
- HU
The ebm-papst EC Axial Fan is a compact and energy efficient EC axial fan featuring sickled blades housed within an ESM wall ring. This fan combines high performance and low noise with enhanced airflow stability. It supports a dual speed operation of 1300 rpm and 900 rpm, delivering low power consumption and a maximum back pressure of 23 Pa.
IP55 protection
Ball motor bearing
Compliant to EN 60335 1
CE approved
Counter clockwise direction
Ball motor bearing
Compliant to EN 60335 1
CE approved
Counter clockwise direction