ebm-papst Axial Fan, 230 V, ac Operation, 2890m³/h, 140W, 0.9A Max, IP44, 422 x 422 x 166.9mm

Subtotal (1 unit)*

£363.99

(exc. VAT)

£436.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£363.99

*price indicative

RS Stock No.:
624-692
Mfr. Part No.:
S4E350-AA06-24
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

230 V

AC or DC Operation

ac

Height

422mm

Width

422mm

Power Consumption

140W

Maximum Current

0.9A

Depth

166.9mm

Air Flow

2890m³/h

Dimensions

422 x 422 x 166.9mm

IP Rating

IP44

COO (Country of Origin):
DE
The ebm-papst AC Axial Panel Fan with Straight Blades is a high performance AC axial fan engineered for industrial cooling applications, featuring straight blades with a guard grille for full nozzle efficiency. Equipped with the M4E068-EC motor, this 350 mm fan delivers airflow rates up to 3220 m³/h, with a maximum power consumption of 205 W and speed reaching 1550 rpm at 60 Hz.

IP44 protection
Ball bearing with low temperature lubricant
Compliant to EN 60335 1
CE and UKCA approved
Clockwise direction