ebm-papst Axial Fan, 115 V / 230 V, ac Operation, 96m³/h, 1.7W, 29mA Max, IP65, 120 x 120 x 38mm
- RS Stock No.:
- 624-691
- Mfr. Part No.:
- 8315100372
- Brand:
- ebm-papst
Subtotal (1 unit)*
£108.34
(exc. VAT)
£130.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 36 unit(s) shipping from 16 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £108.34 |
*price indicative
- RS Stock No.:
- 624-691
- Mfr. Part No.:
- 8315100372
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 115 V / 230 V | |
Height | 120mm | |
AC or DC Operation | ac | |
Width | 120mm | |
Power Consumption | 1.7W | |
Depth | 38mm | |
Maximum Current | 29mA | |
Air Flow | 96m³/h | |
Dimensions | 120 x 120 x 38mm | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 115 V / 230 V | ||
Height 120mm | ||
AC or DC Operation ac | ||
Width 120mm | ||
Power Consumption 1.7W | ||
Depth 38mm | ||
Maximum Current 29mA | ||
Air Flow 96m³/h | ||
Dimensions 120 x 120 x 38mm | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- HU
The ebm-papst Speed controlled axial fan optimized for tight enclosures and rugged environments where airflow efficiency, low noise, and durable construction are essential. Designed for universal mounting, it offers precise airflow delivery, and automatic restart after rotor lock conditions. Ideal for applications exposed to dust, water spray, or salt fog, this model excels in reliability under demanding climatic and mechanical conditions.
IP65 protection
CE and UL approved
Electronic speed regulation
CE and UL approved
Electronic speed regulation