Axial fan, DC 80×80×25mm, 12VDC 1.03 m³/
- RS Stock No.:
- 562-509
- Mfr. Part No.:
- 109R0812H401
- Brand:
- EAO
Subtotal (1 unit)*
£10.87
(exc. VAT)
£13.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.87 |
*price indicative
- RS Stock No.:
- 562-509
- Mfr. Part No.:
- 109R0812H401
- Brand:
- EAO
Legislation and Compliance
- COO (Country of Origin):
- PH
Related links
- Axial fan 12VDC 0.49 m³/
- ebm-papst 8400 N Series Axial Fan DC Operation 1.5W 80 x 80 x 25mm
- ebm-papst 8400 N Series Axial Fan DC Operation 2.8W 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 780mW IP20, 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 2.88 W 276mA Max, 80 x 80 x 25mm
- ebm-papst 8400 N Series Axial Fan DC Operation 600mW, 80 x 80 x 25mm
- Sanyo Denki 9GT Series Axial Fan DC Operation 5.52W 80 x 80 x 25mm
- ebm-papst 8400 N Series Axial Fan DC Operation 900mW, 80 x 80 x 25mm
