ebm-papst 3200J Series Axial Fan, 48 V dc, DC Operation, 280m³/h, 50W, 92 x 92 x 38mm
- RS Stock No.:
- 557-795
- Mfr. Part No.:
- 3218JH4
- Brand:
- ebm-papst
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 557-795
- Mfr. Part No.:
- 3218JH4
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 48 V dc | |
| AC or DC Operation | DC | |
| Height | 92mm | |
| Power Consumption | 50W | |
| Width | 92mm | |
| Depth | 38mm | |
| Dimensions | 92 x 92 x 38mm | |
| Air Flow | 280m³/h | |
| Noise Level | 73dB | |
| Fan Speed | 13000rpm | |
| Bearing Type | Ball | |
Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 48 V dc | ||
AC or DC Operation DC | ||
Height 92mm | ||
Power Consumption 50W | ||
Width 92mm | ||
Depth 38mm | ||
Dimensions 92 x 92 x 38mm | ||
Air Flow 280m³/h | ||
Noise Level 73dB | ||
Fan Speed 13000rpm | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
ebm-papst 3200J Series S-Force DC Axial Fans
From ebm-papst, the 3200J S-Force series of DC axial fans are compact with a high power density. It is electronically protected against reverse polarity, blocking and overloading, resulting in a reliable performance over a long service life. The fully integrated communication electronics mean that the fan is easy to use, with a simple to install housing.
The increased power density of electronic components means that devices producing a high level of waste heat are more tightly packed than ever before. S-Force fans dissipate heat with airflow levels of up to 950m/h at system pressures of up to 1200 Pascals. At full load (approximately 14,000rpm) they provide up to 100% more output than their predecessors but work within a wider airflow range.
With a pressure resistant performance curve, and relatively low operating noise, 3200 J S-force series fans are an ideal solution for demanding electronics cooling.
The increased power density of electronic components means that devices producing a high level of waste heat are more tightly packed than ever before. S-Force fans dissipate heat with airflow levels of up to 950m/h at system pressures of up to 1200 Pascals. At full load (approximately 14,000rpm) they provide up to 100% more output than their predecessors but work within a wider airflow range.
With a pressure resistant performance curve, and relatively low operating noise, 3200 J S-force series fans are an ideal solution for demanding electronics cooling.
Features and Benefits
• Compact shape ideal for space saving
• Rugged design
• PWN control input
• Analogue control input
• Protected against moisture and salt fog
• Go/No Go Alarm
• Alarm with speed limit
• External and internal temperature sensor
• Manufacturer part number suffix 'U' denotes IP68 protected version.
• Air exhaust over struts
• Rugged design
• PWN control input
• Analogue control input
• Protected against moisture and salt fog
• Go/No Go Alarm
• Alarm with speed limit
• External and internal temperature sensor
• Manufacturer part number suffix 'U' denotes IP68 protected version.
• Air exhaust over struts
Applications
The S-force series fans are widely used in industrial, thermal management and HVAC applications.
FAQ
Q: Is this fan easy to operate?
A: With the communication electronics integrated into the fans design, the fan is ready to operate with little input from the user.
Q: Is the fan durable?
A: The fan is constructed from re-enforced plastic, with PBTP housing, and is designed to perform reliably over a long service life.
Q: What advantage does the fan have over its competitors?
A: The compact design of these fans is essential for engineers looking for space saving solutions.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.
A: With the communication electronics integrated into the fans design, the fan is ready to operate with little input from the user.
Q: Is the fan durable?
A: The fan is constructed from re-enforced plastic, with PBTP housing, and is designed to perform reliably over a long service life.
Q: What advantage does the fan have over its competitors?
A: The compact design of these fans is essential for engineers looking for space saving solutions.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.
