ebm-papst 4100N Series Axial Fan, 48 V dc, DC Operation, 570m³/h, 120W, 119 x 119 x 38mm
- RS Stock No.:
- 557-698
- Mfr. Part No.:
- 4118N/2H8P
- Brand:
- ebm-papst
Image representative of range
Discontinued
- RS Stock No.:
- 557-698
- Mfr. Part No.:
- 4118N/2H8P
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 48 V dc | |
| Height | 119mm | |
| AC or DC Operation | DC | |
| Power Consumption | 120W | |
| Width | 119mm | |
| Depth | 38mm | |
| Air Flow | 570m³/h | |
| Dimensions | 119 x 119 x 38mm | |
| Noise Level | 78dB | |
| Fan Speed | 11000rpm | |
| Sensor Type | PWM, Tachometer | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 48 V dc | ||
Height 119mm | ||
AC or DC Operation DC | ||
Power Consumption 120W | ||
Width 119mm | ||
Depth 38mm | ||
Air Flow 570m³/h | ||
Dimensions 119 x 119 x 38mm | ||
Noise Level 78dB | ||
Fan Speed 11000rpm | ||
Sensor Type PWM, Tachometer | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
S-Force High Performance Compact Fans
The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications.
• Performance from 600m³/h to a maximum of 930m³/h, depending on model
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family
