ebm-papst 5300TD Series Axial Fan, 12 V dc, DC Operation, 410m³/h, 43W, 139 x 139 x 50mm
- RS Stock No.:
- 557-672
- Mfr. Part No.:
- 5312/2TDHP
- Brand:
- ebm-papst
Image representative of range
Discontinued
- RS Stock No.:
- 557-672
- Mfr. Part No.:
- 5312/2TDHP
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | DC | |
| Height | 139.6mm | |
| Width | 139.6mm | |
| Power Consumption | 43W | |
| Depth | 50.8mm | |
| Air Flow | 410m³/h | |
| Dimensions | 139 x 139 x 50mm | |
| Noise Level | 70dB | |
| Fan Speed | 6000rpm | |
| Sensor Type | PWM, Tachometer | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 139.6mm | ||
Width 139.6mm | ||
Power Consumption 43W | ||
Depth 50.8mm | ||
Air Flow 410m³/h | ||
Dimensions 139 x 139 x 50mm | ||
Noise Level 70dB | ||
Fan Speed 6000rpm | ||
Sensor Type PWM, Tachometer | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
S-Force High Performance Compact Fans
The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications.
• Performance from 600m³/h to a maximum of 930m³/h, depending on model
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family
