Micronel D460M Series Axial Fan, 6 V dc, DC Operation, 21.4m³/h, 240mW, 40mA Max, 48 x 36mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
500-910
Mfr. Part No.:
D464M-006GA-2
Brand:
Micronel
Find similar products by selecting one or more attributes.
Select all

Brand

Micronel

Supply Voltage

6 V dc

AC or DC Operation

DC

Power Consumption

240mW

Depth

36mm

Maximum Current

40mA

Dimensions

48 x 36mm

Air Flow

21.4m³/h

Noise Level

28dB

Fan Speed

4200rpm

Bearing Type

Sleeve

COO (Country of Origin):
CH

Flange Panel Mount Fans


Versatile fans with glass fibre reinforced plastic impeller and motor supports and plastic body housing
Plastic frame material

Approvals

-

Related links