Micronel D300L Series Axial Fan, 12 V dc, DC Operation, 8.76m³/h, 580mW, 60mA Max, 34 x 34 x 36mm
- RS Stock No.:
- 500-904
- Mfr. Part No.:
- D304L-012GK-2
- Brand:
- Micronel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.61
(exc. VAT)
£15.13
(inc. VAT)
- RS Stock No.:
- 500-904
- Mfr. Part No.:
- D304L-012GK-2
- Brand:
- Micronel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micronel | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | DC | |
| Height | 34mm | |
| Width | 34mm | |
| Power Consumption | 580mW | |
| Maximum Current | 60mA | |
| Depth | 36mm | |
| Dimensions | 34 x 34 x 36mm | |
| Air Flow | 8.76m³/h | |
| Noise Level | 42dB | |
| Fan Speed | 13750rpm | |
| Bearing Type | Sleeve | |
| Select all | ||
|---|---|---|
Brand Micronel | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 34mm | ||
Width 34mm | ||
Power Consumption 580mW | ||
Maximum Current 60mA | ||
Depth 36mm | ||
Dimensions 34 x 34 x 36mm | ||
Air Flow 8.76m³/h | ||
Noise Level 42dB | ||
Fan Speed 13750rpm | ||
Bearing Type Sleeve | ||
- COO (Country of Origin):
- CH
Flange Panel Mount Fans
Versatile fans with glass fibre reinforced plastic impeller and motor supports and plastic body housing
Plastic frame material
Plastic frame material
Approvals
-
Related links
- Micronel D300L Series Axial Fan DC Operation 580mW 30 x 36mm
- Micronel D300L Series Axial Fan DC Operation 530mW 30 x 36mm
- Micronel D340T Series Axial Fan DC Operation 960mW 40 x 40 x 36mm
- Micronel D460M Series Axial Fan DC Operation 240mW 48 x 36mm
- Micronel D340T Series Axial Fan DC Operation 960mW 40 x 40 x 36mm
- SAM 10 Series Open Ended Spanner Metric, 329 mm Overall
- Micronel F62MM-9 Series Axial Fan DC Operation 1.08W 62 x 62 x 15mm
- Micronel F40 Series Axial Fan DC Operation 600mW 40 x 40 x 10mm

