ebm-papst 600 Series Axial Fan, 115 V ac, AC Operation, 500m³/h, 29W, 171.4 x 50mm
- RS Stock No.:
- 482-067
- Mfr. Part No.:
- 6028ES
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£146.71
(exc. VAT)
£176.05
(inc. VAT)
- RS Stock No.:
- 482-067
- Mfr. Part No.:
- 6028ES
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 115 V ac | |
| AC or DC Operation | AC | |
| Power Consumption | 29W | |
| Depth | 50mm | |
| Dimensions | 171.4 x 50mm | |
| Air Flow | 500m³/h | |
| Noise Level | 58dB | |
| Fan Speed | 3300rpm | |
| Bearing Type | Ball | |
Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 115 V ac | ||
AC or DC Operation AC | ||
Power Consumption 29W | ||
Depth 50mm | ||
Dimensions 171.4 x 50mm | ||
Air Flow 500m³/h | ||
Noise Level 58dB | ||
Fan Speed 3300rpm | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- HU
ebm-papst AC Ball and Sleeve Bearing Axial Fans
ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.
Self-starting, industrial frame size fans with over temperature/current protection
Reverse mountable for blowing or extraction
Reverse mountable for blowing or extraction
Note
Approvals
-

