Schneider Electric Fan Kit, 800 kW
- RS Stock No.:
- 346-903
- Mfr. Part No.:
- VX5VAM001
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£531.60
(exc. VAT)
£637.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £531.60 |
*price indicative
- RS Stock No.:
- 346-903
- Mfr. Part No.:
- VX5VAM001
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fan Kit | |
| Power Consumption | 800kW | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fan Kit | ||
Power Consumption 800kW | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric Altivar Process Modular ATV600 fan kit is designed for one fan per power module, supporting power ranges from 110kW to 800kW and 150HP to 1100HP. This wear part ensures effective cooling and performance for large-scale industrial applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Fan Kit Altistart Series Fan for Use with Soft starter ATS22 220 V
- Schneider Electric Service IND Fan Kit
- ebm-papst W2E142 Series Axial Fan Kit 330 m³/h 172mm, 38 mm
- ebm-papst 9900 Series Axial Fan Kit 117 m³/h IP20 119 mm 25 mm
- ebm-papst 4000 N Series Axial Fan Kit 180 m³/h IP20 119 mm 38 mm
- ebm-papst 4000 N Series Axial Fan Kit 100 m³/h IP20 119 mm 38 mm
- ebm-papst 4000 N Series Axial Fan Kit 160 m³/h IP20 119 mm 38 mm
- ebm-papst 4000 N Series Axial Fan Kit 93 cfm 120 mA Max 119mm, 38 mm
