3M, 3E306 Complete Shell Kit for use with 3M Wiremount Receptacle 3E206-0100 KV
- RS Stock No.:
- 285-7756
- Mfr. Part No.:
- 7000007657
- Brand:
- 3M
Subtotal (1 unit)*
£10.69
(exc. VAT)
£12.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.69 |
*price indicative
- RS Stock No.:
- 285-7756
- Mfr. Part No.:
- 7000007657
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Accessory Type | Complete Shell Kit | |
| For Use With | 3M Wiremount Receptacle 3E206-0100 KV | |
| Series | 3E306 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Accessory Type Complete Shell Kit | ||
For Use With 3M Wiremount Receptacle 3E206-0100 KV | ||
Series 3E306 | ||
- COO (Country of Origin):
- JP
The I/O Interconnect System 2.0 mm for IEEE 1394 Shell Kit for Receptacle 3E306 Series is designed with 360° shielding for excellent EMI protection, a quick release latch system for connection security, and an integrated strain relieving cable clamp. It is constructed using high-quality materials such as High Gloss Polyester, Stainless Steel, and Nickel Plating. This product is RoHS Compliant and ensures reliable performance.
360° shielding for excellent EMI protection
Quick release latch system for connection security
Integrated strain relieving cable clamp
High Gloss Polyester material for durability
Nickel Plating for enhanced conductivity
RoHS Compliant for environmental friendliness
Quick release latch system for connection security
Integrated strain relieving cable clamp
High Gloss Polyester material for durability
Nickel Plating for enhanced conductivity
RoHS Compliant for environmental friendliness