Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 410-959
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Converts From Gender | Female | |
| Converts From Type | RCA | |
| Converts To Gender | Female | |
| Converts To Type | S-VHS | |
| Type | Audio | |
| End 1 Number of Connectors | 1 | |
| End 2 Number of Connectors | 1 | |
| Body Orientation | Straight | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Converts From Gender Female | ||
Converts From Type RCA | ||
Converts To Gender Female | ||
Converts To Type S-VHS | ||
Type Audio | ||
End 1 Number of Connectors 1 | ||
End 2 Number of Connectors 1 | ||
Body Orientation Straight | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
