Hama HDMI Adapter, Male DisplayPort
- RS Stock No.:
- 325-099
- Mfr. Part No.:
- 00200697
- Brand:
- Hama
Subtotal (1 unit)*
£25.85
(exc. VAT)
£31.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.85 |
*price indicative
- RS Stock No.:
- 325-099
- Mfr. Part No.:
- 00200697
- Brand:
- Hama
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Converts From Gender | Male | |
| Converts From Type | DisplayPort | |
| Type | Cable | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Converts From Gender Male | ||
Converts From Type DisplayPort | ||
Type Cable | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Hama 3.00 meter DisplayPort Cable is designed to connect a PC or notebook to a monitor, TV, or projector, allowing seamless transmission of digital audio and video data. It delivers ultra HD 4K resolution with a remarkable 4096x2160 pixel quality for a cinema like experience. Featuring double shielding, the cable effectively reduces electromagnetic interference, while its slimline plug is perfect for mobile devices, flat devices, or situations where space is limited.
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
Ideal for gaming monitors with high screen refresh rate
High quality materials and workmanship guarantee excellent transmission quality
Ideal for gaming monitors with high screen refresh rate
Related links
- Hama HDMI Adapter, Male DisplayPort
- RS PRO HDMI Adapter, Male HDMI to Female DisplayPort
- RS PRO HDMI Adapter DVI, HDMI
- RS PRO HDMI Adapter, Male DisplayPort to Female HDMI
- NewLink AV Adapter, Male DisplayPort to Female HDMI
- Roline AV Adapter, Male DisplayPort to Female HDMI
- RS PRO AV Adapter, Male DisplayPort to Female HDMI
- Value Adapter, Male DisplayPort to Female HDMI
