Schneider Electric Auxiliary Contact, 1 Contact, 1NC, Acti 9 iSW
- RS Stock No.:
- 806-7382
- Mfr. Part No.:
- A9A15096
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-7382
- Mfr. Part No.:
- A9A15096
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1NC | |
| Range | Acti 9 | |
| Series | iSW | |
| Contact Current Rating | 6 A | |
| Pole and Throw Configuration | SP | |
| Contact Voltage Rating | 415 V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 1 | ||
Normal State Configuration 1NC | ||
Range Acti 9 | ||
Series iSW | ||
Contact Current Rating 6 A | ||
Pole and Throw Configuration SP | ||
Contact Voltage Rating 415 V ac | ||
RoHS Status: Not Applicable



