Siemens Auxiliary Contact, 4 Contact, 2NO/2NC, Snap-On, Sirius Classic
- RS Stock No.:
- 746-0705
- Mfr. Part No.:
- 3RH1921-1HA22
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.60
(exc. VAT)
£16.32
(inc. VAT)
- RS Stock No.:
- 746-0705
- Mfr. Part No.:
- 3RH1921-1HA22
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2NO/2NC | |
| Mounting Style | Snap-On | |
| Range | Sirius Classic | |
| Series | 3RH1 | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 4 | ||
Normal State Configuration 2NO/2NC | ||
Mounting Style Snap-On | ||
Range Sirius Classic | ||
Series 3RH1 | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4P | ||

