Siemens Auxiliary Contact, 2 Contact, NO/NC, Front Mount
- RS Stock No.:
- 735-2715
- Mfr. Part No.:
- 3SB1400-0A
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.96
(exc. VAT)
£9.55
(inc. VAT)
- RS Stock No.:
- 735-2715
- Mfr. Part No.:
- 3SB1400-0A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Normal State Configuration | NO/NC | |
| Mounting Style | Front Mount | |
| Contact Current Rating | 10 A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage Rating | 220 V dc, 400 V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -25 → +70 °C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Normal State Configuration NO/NC | ||
Mounting Style Front Mount | ||
Contact Current Rating 10 A | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
Contact Voltage Rating 220 V dc, 400 V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -25 → +70 °C | ||

