Craig & Derricott Auxiliary Contact, Side Mount
- RS Stock No.:
- 714-1795
- Mfr. Part No.:
- SSP25/RS
- Brand:
- Craig & Derricott
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-1795
- Mfr. Part No.:
- SSP25/RS
- Brand:
- Craig & Derricott
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Mounting Style | Side Mount | |
| Contact Current Rating | 25 A | |
| Terminal Type | Screw | |
| Contact Voltage Rating | 690 V | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Mounting Style Side Mount | ||
Contact Current Rating 25 A | ||
Terminal Type Screw | ||
Contact Voltage Rating 690 V | ||
- COO (Country of Origin):
- GB
