Allen Bradley Auxiliary Contact, 2 Contact, 1 NO/1 NC, 194, Base, Front, DIN Rail, 100 A, 500V dc, 194E-E-PL11
- RS Stock No.:
- 422-9306
- Distrelec Article No.:
- 302-26-777
- Mfr. Part No.:
- 194E-E-PL11
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£11.53
(exc. VAT)
£13.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.53 |
*price indicative
- RS Stock No.:
- 422-9306
- Distrelec Article No.:
- 302-26-777
- Mfr. Part No.:
- 194E-E-PL11
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 194 | |
| Mount Type | Base, Front, DIN Rail | |
| Contact Current | 100A | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 500V dc | |
| Mounting Location | Panel | |
| Minimum Operating Temperature | -20°C | |
| Mechanical Durability | 1Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | BS, VDE, IEC | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series 194 | ||
Mount Type Base, Front, DIN Rail | ||
Contact Current 100A | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 500V dc | ||
Mounting Location Panel | ||
Minimum Operating Temperature -20°C | ||
Mechanical Durability 1Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals BS, VDE, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
4th Pole, Neutral Terminal & Auxiliary Contacts for Front Mounting Switch
Common auxiliary blocks can be fitted without the use of tools as can the fourth pole. Auxiliary contacts are rated at 17Vdc, 5mA (DIN 19240)
4th pole is early make, late break. Fully rated neutral
Insulation voltage Ui 690V. Thermal current 12A; rated current 6A
Operating temperature rating -20 to + 55°C
Maximum cable size 0.75 to 2.5mm²
Allen Bradley MCS Range
The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for Pozidriv or flat blade screwdriver. The switching category is AC23A.
Approvals
UL, CSA
Standards
IEC 947, VDE 0660
