Allen Bradley Auxiliary Contact, 2 Contact, 1 NO/1 NC, 194, 10 A, 8V dc, 194E-E-P11

Image representative of range

Subtotal (1 unit)*

£11.87

(exc. VAT)

£14.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.87

*price indicative

RS Stock No.:
422-9283
Distrelec Article No.:
302-26-775
Mfr. Part No.:
194E-E-P11
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

194

Contact Current

10A

Pole and Throw Configuration

2P

Contact Voltage

8V dc

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-20°C

Mounting Location

Panel, Enclosure

Mechanical Durability

1Mcycles

Maximum Operating Temperature

55°C

Standards/Approvals

IEC, VDE, BS

RoHS Status: Exempt

COO (Country of Origin):
PL

4th Pole, Neutral Terminal & Auxiliary Contacts for Front Mounting Switch


Common auxiliary blocks can be fitted without the use of tools as can the fourth pole. Auxiliary contacts are rated at 17Vdc, 5mA (DIN 19240)

4th pole is early make, late break. Fully rated neutral

Insulation voltage Ui 690V. Thermal current 12A; rated current 6A

Operating temperature rating -20 to + 55°C

Maximum cable size 0.75 to 2.5mm²

Allen Bradley MCS Range


The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

Approvals

UL, CSA

Standards

IEC 947, VDE 0660

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy