Siemens Auxiliary Contact, 2 Contact, 1NC, 1NO, Snap-On, Sirius Classic
- RS Stock No.:
- 392-7526
- Mfr. Part No.:
- 3RH1911-2FA11
- Brand:
- Siemens
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£6.24
(exc. VAT)
£7.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £6.24 |
| 15 - 24 | £5.87 |
| 25 + | £5.63 |
*price indicative
- RS Stock No.:
- 392-7526
- Mfr. Part No.:
- 3RH1911-2FA11
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1NC, 1NO | |
| Mounting Style | Snap-On | |
| Range | Sirius Classic | |
| Series | 3RH1 | |
| Terminal Type | Cage Clamp | |
| Pole and Throw Configuration | DP | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Normal State Configuration 1NC, 1NO | ||
Mounting Style Snap-On | ||
Range Sirius Classic | ||
Series 3RH1 | ||
Terminal Type Cage Clamp | ||
Pole and Throw Configuration DP | ||
