Allen Bradley Auxiliary Contact, 4 Contact, 2 NC/2 NO, 194, DIN Rail, Base, Front, 100 A, 690V dc, 194E-E-P22

Image representative of range

Subtotal (1 unit)*

£22.77

(exc. VAT)

£27.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 04 May 2026
  • Plus 5 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.77

*price indicative

RS Stock No.:
261-7830
Distrelec Article No.:
302-26-776
Mfr. Part No.:
194E-E-P22
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Contacts

4

Product Type

Auxiliary Contact

Normal State Configuration

2 NC/2 NO

Series

194

Contact Current

100A

Mount Type

DIN Rail, Base, Front

Terminal Type

Easily Accessible Terminal

Pole and Throw Configuration

4

Contact Voltage

690V dc

Minimum Operating Temperature

-20°C

Operational Current Ie

6A

Mechanical Durability

1Mcycles

Rated Insulation Voltage Ui

690V

Mounting Location

Front, Base

Maximum Operating Temperature

55°C

Standards/Approvals

IEC, VDE, BS

RoHS Status: Exempt

4th Pole, Neutral Terminal & Auxiliary Contacts for Front Mounting Switch


Common auxiliary blocks can be fitted without the use of tools as can the fourth pole. Auxiliary contacts are rated at 17Vdc, 5mA (DIN 19240)

4th pole is early make, late break. Fully rated neutral

Insulation voltage Ui 690V. Thermal current 12A; rated current 6A

Operating temperature rating -20 to + 55°C

Maximum cable size 0.75 to 2.5mm²

Allen Bradley MCS Range


The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

Approvals

UL, CSA

Standards

IEC 947, VDE 0660