Allen Bradley Auxiliary Contact, 1 Contact, 1 NC, 9 A, 100-CRFC11
- RS Stock No.:
- 257-5296
- Mfr. Part No.:
- 100-CRFC11
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£17.18
(exc. VAT)
£20.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.18 |
*price indicative
- RS Stock No.:
- 257-5296
- Mfr. Part No.:
- 100-CRFC11
- Brand:
- Allen Bradley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NC | |
| Contact Current | 9A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NC | ||
Contact Current 9A | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Rockwell Automation front mounting auxiliary contact block has 1(NO) auxiliary pole per contact and 1 (NC) auxiliary poles per contact. These auxiliary block are use with 100-C all contactors.
Quick and easy mounting without tools
Electronic-compatible contacts down to 17 V, 5 mA
