Siemens Auxiliary Contact, 2 Contact, 1NC/1NO, SENTRON 5SW
- RS Stock No.:
- 225-8647
- Mfr. Part No.:
- 5SW3330
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-8647
- Mfr. Part No.:
- 5SW3330
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1NC/1NO | |
| Range | SENTRON | |
| Series | 5SW | |
| Contact Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Normal State Configuration 1NC/1NO | ||
Range SENTRON | ||
Series 5SW | ||
Contact Voltage Rating 230 V | ||
The Siemens SENTRON series auxiliary current switch for residual current operated circuit breaker has 1NC/1NO auxiliary contacts. It has width of 9mm, height of 87mm and depth of 60mm.
Rated operational voltage of 230V
