Allen Bradley Auxiliary Contact, 1 Contact, 1 NC, 100-E, Side, 1 mA, 3V, 100-ES3-B01

Subtotal (1 unit)*

£42.81

(exc. VAT)

£51.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£42.81

*price indicative

RS Stock No.:
220-4746
Mfr. Part No.:
100-ES3-B01
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Auxiliary Contact

Number of Contacts

1

Normal State Configuration

1 NC

Series

100-E

Mount Type

Side

Contact Current

1mA

Terminal Type

Screw

Pole and Throw Configuration

1P

Contact Voltage

3V

Mechanical Durability

10Mcycles

Mounting Location

Side Mounting

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

690V

Minimum Load

1mA

Maximum Operating Temperature

60°C

Standards/Approvals

No

The Rockwell Automation Auxiliary Contact has 1 NC, Inside Mounting with Low Power Switching, For 100-E400 - 100-E2650 Contactors.

Low Power Switching