Allen Bradley Auxiliary Contact, 1 Contact, 1 NC, 100-ES1-BO1, Side, 3V, 100-ES1-B01
- RS Stock No.:
- 220-4744
- Mfr. Part No.:
- 100-ES1-B01
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£47.06
(exc. VAT)
£56.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.06 |
*price indicative
- RS Stock No.:
- 220-4744
- Mfr. Part No.:
- 100-ES1-B01
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NC | |
| Series | 100-ES1-BO1 | |
| Mount Type | Side | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 3V | |
| Mounting Location | Side Mounting | |
| Minimum Operating Temperature | -25°C | |
| Minimum Load | 1mA | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 10Mcycles | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NC | ||
Series 100-ES1-BO1 | ||
Mount Type Side | ||
Terminal Type Screw | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 3V | ||
Mounting Location Side Mounting | ||
Minimum Operating Temperature -25°C | ||
Minimum Load 1mA | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 10Mcycles | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation Auxiliary Contact has 1 NC, Inside Mounting with Low Power Switching, For 100-E116 - 100-E370 Contactors.
Low Power Switching
