Schneider Electric Auxiliary Contact, 2 Contact, DIN Rail Mount, Multi 9 M9A
- RS Stock No.:
- 220-1339
- Mfr. Part No.:
- M9A26929
- Brand:
- Schneider Electric
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£83.23
(exc. VAT)
£99.88
(inc. VAT)
- RS Stock No.:
- 220-1339
- Mfr. Part No.:
- M9A26929
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Mounting Style | DIN Rail Mount | |
| Range | Multi 9 | |
| Series | M9A | |
| Contact Current Rating | 6 A | |
| Contact Voltage Rating | 130 V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Mounting Style DIN Rail Mount | ||
Range Multi 9 | ||
Series M9A | ||
Contact Current Rating 6 A | ||
Contact Voltage Rating 130 V | ||
- COO (Country of Origin):
- BE
The Schneider Electric Multi 9 double OC or fault contact, height consist of 90 mm, 1 OF+SD/OF, control circuit voltage is 240/415 V AC, 24/130 V DC.
Mounting mode - Fixed Mounting support - DIN rail



