Allen Bradley Auxiliary Contact, 2 Contact, 1 NO/1 NC, 140MP-A-AFA, Front, 250V, 140MP-A-AFA11

Subtotal (1 pack of 10 units)*

£97.97

(exc. VAT)

£117.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£9.797£97.97

*price indicative

RS Stock No.:
218-8490
Mfr. Part No.:
140MP-A-AFA11
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

140MP-A-AFA

Mount Type

Front

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage

250V

Mechanical Durability

100000Cycles

Mounting Location

Front Side

Operational Current Ie

3A

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

No

The Rockwell Automation auxiliary contact is a front-mounted auxiliary contact. Additional space is not necessary for this auxiliary contact. This has 1NO (Normally Open) and 1NC (Normally Closed) contact configuration.

This is a 2-pole auxiliary contact