Allen Bradley Auxiliary Contact, 2 Contact, 2 NC, 140MP, Side, 6 A, 690V, 140MP-A-ASA02
- RS Stock No.:
- 213-2194
- Mfr. Part No.:
- 140MP-A-ASA02
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£11.94
(exc. VAT)
£14.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.94 |
*price indicative
- RS Stock No.:
- 213-2194
- Mfr. Part No.:
- 140MP-A-ASA02
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NC | |
| Series | 140MP | |
| Mount Type | Side | |
| Contact Current | 6A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 690V | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Load | 5mA | |
| Mechanical Durability | 50000Cycles | |
| Operational Current Ie | 6A | |
| Mounting Location | Side Mounting | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NC | ||
Series 140MP | ||
Mount Type Side | ||
Contact Current 6A | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 690V | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Load 5mA | ||
Mechanical Durability 50000Cycles | ||
Operational Current Ie 6A | ||
Mounting Location Side Mounting | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
The Rockwell Automation 140MP auxiliary contact is right side-mounted auxiliary contact which adds 9 mm to the width of the manual motor starter and use compact bus bars with 54 mm spacing.
Normal state configuration 2NC
