METCASE Mettec Grey Aluminium Instrument Case, 230 x 180 x 50mm
- RS Stock No.:
- 209-5410
- Mfr. Part No.:
- M5723004
- Brand:
- METCASE
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-5410
- Mfr. Part No.:
- M5723004
- Brand:
- METCASE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Body Material | Aluminium | |
| External Length | 230 mm | |
| External Width | 180 mm | |
| External Height | 50 mm | |
| External Dimensions | 230 x 180 x 50mm | |
| Colour | Grey | |
| Series | Mettec | |
| Ventilated | No | |
| Carrying Handle | No | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Body Material Aluminium | ||
External Length 230 mm | ||
External Width 180 mm | ||
External Height 50 mm | ||
External Dimensions 230 x 180 x 50mm | ||
Colour Grey | ||
Series Mettec | ||
Ventilated No | ||
Carrying Handle No | ||
- COO (Country of Origin):
- GB
