Eaton Auxiliary Contact, 1 Contact, 2 NC, XHI, Front, 4 A, 660V, 190973 DILT-XHI02
- RS Stock No.:
- 201-7635
- Mfr. Part No.:
- 190973 DILT-XHI02
- Brand:
- Eaton
Subtotal (1 unit)*
£9.83
(exc. VAT)
£11.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.83 |
*price indicative
- RS Stock No.:
- 201-7635
- Mfr. Part No.:
- 190973 DILT-XHI02
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 2 NC | |
| Series | XHI | |
| Mount Type | Front | |
| Contact Current | 4A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPDT | |
| Contact Voltage | 660V | |
| Operational Current Ie | 4A | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Front Side | |
| Mechanical Durability | 10Mcycles | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 2 NC | ||
Series XHI | ||
Mount Type Front | ||
Contact Current 4A | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPDT | ||
Contact Voltage 660V | ||
Operational Current Ie 4A | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Front Side | ||
Mechanical Durability 10Mcycles | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton auxiliary contact block has two number of poles with Screw terminals connection technique and operating voltage upto 240V used with DILAT, DILMT7, DILMT9, DILMT12, DILMT17, DILMT25, DILMT32.
Climatic proofing
-25°C minimum operating ambient temperature
55°C maximum operating ambient temperature
Top mounting model
Front fastening mounting method
Note
Eaton formerly known as Moeller
