Eaton Auxiliary Contact, 1 Contact, 1NO, Front Mount
- RS Stock No.:
- 178-8043
- Mfr. Part No.:
- 229681 NHI-E-10-PKZ0-C
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 178-8043
- Mfr. Part No.:
- 229681 NHI-E-10-PKZ0-C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1NO | |
| Mounting Style | Front Mount | |
| Contact Current Rating | 1 A ac, 2 A dc | |
| Terminal Type | Spring Clamp | |
| Pole and Throw Configuration | SP | |
| Contact Voltage Rating | 250 V dc, 440 V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Operating Temperature Range | -25 → +55 °C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Normal State Configuration 1NO | ||
Mounting Style Front Mount | ||
Contact Current Rating 1 A ac, 2 A dc | ||
Terminal Type Spring Clamp | ||
Pole and Throw Configuration SP | ||
Contact Voltage Rating 250 V dc, 440 V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Operating Temperature Range -25 → +55 °C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Standard auxiliary contact, 1N/O, spring-cage terminals
Note
Replacement part code: NHI-E-10-PKZ0-PI / Eaton formerly known as Moeller
