Lovato Contact, 2 Contact, 2 NO, BF160…BF400, Side, 10 A, BFX12C20
- RS Stock No.:
- 820-501
- Mfr. Part No.:
- BFX12C20
- Brand:
- Lovato
Subtotal (1 unit)*
£18.48
(exc. VAT)
£22.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.48 |
*price indicative
- RS Stock No.:
- 820-501
- Mfr. Part No.:
- BFX12C20
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NO | |
| Series | BF160…BF400 | |
| Contact Current | 10A | |
| Mount Type | Side | |
| Terminal Type | Screw | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -50°C | |
| Mounting Location | Side Mounting | |
| Minimum Load | 10mA | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NO | ||
Series BF160…BF400 | ||
Contact Current 10A | ||
Mount Type Side | ||
Terminal Type Screw | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -50°C | ||
Mounting Location Side Mounting | ||
Minimum Load 10mA | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- IT
The Lovato Auxiliary contact serves as a critical component for side mounting, designed specifically for efficient screw Terminal connections in BF160 to BF400 series contactors.
Offers 2NO contact configuration for enhanced functionality
Rated for insulation voltage up to 690 V for safe operation
Features a thermal current of 10 A, suitable for various applications
Allows connection of two wires simultaneously for flexible electrical setups
