ABB Auxiliary Switch, 1 Contact, NO, 2CC, Plug-in, 2CCF201213R0001

Image representative of range

Subtotal (1 unit)*

£17.50

(exc. VAT)

£21.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.50

*price indicative

RS Stock No.:
720-450
Mfr. Part No.:
2CCF201213R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Contacts

1

Product Type

Auxiliary Switch

Normal State Configuration

NO

Series

2CC

Mount Type

Plug-in

Operational Current Ie

6A

Standards/Approvals

IEC/EN EN60947-5-1

COO (Country of Origin):
BG
The ABB Auxiliary Switch is designed for seamless integration with the SMISSLINE TP busbar system. Ideal for right-side mounting, this product operates with a normally open contact, facilitating straightforward compatibility with various applications. Engineered to support a rated operational voltage of 230 to 400 V AC, it provides reliable performance with a rated current of 6 A, ensuring effective functionality in diverse electrical environments. The inclusion of connection pins for LA/LB enhances its operational versatility, making it a valuable component for enhancing electrical installations and providing robust alarm solutions without the need for additional wiring.

Compact design with a net width of 9 mm, perfect for space-constrained installations

Constructed with quality materials ensuring compliance with RoHS and REACH regulations

Rated current of 2 A at 230 V AC for dependable performance in various scenarios

Designed for easy plug-in mounting, simplifying installation processes

Includes a collective alarm feature that proves to be a cost-effective solution

Compatible with a range of plug-in distribution systems, enhancing flexibility in usage

Each unit is packaged in cartons of 10 pieces, facilitating bulk purchasing

Comprehensive support with accessible data and technical information available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy